cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5370B TR

DigiKey Part Number
1514-1N5370BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5370B TR
Description
DIODE ZENER 56V 5W AX-5W
Customer Reference
Detailed Description
Zener Diode 56 V 5 W ±5% Through Hole AX-5W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
AX-5W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types