Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

1N5261B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5261BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5261B BK PBFREE |
Description | DIODE ZENER 47V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 105 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5261B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5261BBKTIN/LEAD-ND | $0.33013 | Parametric Equivalent |
| 1N5261B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5261BTRTIN/LEADTR-ND | $0.31811 | Parametric Equivalent |
| 1N3534A | Microchip Technology | 0 | 1N3534A-ND | $21.01755 | Similar |
| 1N5261B-TAP | Vishay General Semiconductor - Diodes Division | 27,270 | 112-1N5261B-TAPCT-ND | $4.03000 | Similar |
| 1N5261B-TR | Vishay General Semiconductor - Diodes Division | 79,415 | 1N5261B-TRGICT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.29031 | $7,257.75 |




