
1N5255B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5255BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5255BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5255B TR PBFREE |
Description | DIODE ZENER 28V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36650 | $136.65 |
| 500 | $1.02014 | $510.07 |
| 1,000 | $0.90820 | $908.20 |
| 2,000 | $0.81377 | $1,627.54 |
| 5,000 | $0.71145 | $3,557.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64814 | $6,481.40 |
| 20,000 | $0.50481 | $10,096.20 |

