1N5249B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.73944

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.31811

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.60439
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,541
Unit Price: $4.03000
Datasheet

Similar


onsemi
In Stock: 4,948
Unit Price: $1.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.95531
Datasheet
Image for 1N5249B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5249B BK PBFREE

DigiKey Part Number
1514-1N5249BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5249B BK PBFREE
Description
DIODE ZENER 19V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.65859$6,585.90