Parametric Equivalent
Similar

1N5249C-TR | |
|---|---|
DigiKey Part Number | 1N5249C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5249C-TR |
Description | DIODE ZENER 19V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5249C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5249C-TAP-ND | $0.68168 | Parametric Equivalent |
| 1N4113 | Microchip Technology | 0 | 1N4113-ND | $20.63766 | Similar |
| 1N5249A | Microchip Technology | 0 | 1N5249A-ND | $17.47232 | Similar |
| 1N5249B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5249BTRPBFREETR-ND | $0.28346 | Similar |
| 1N5249BTR | onsemi | 4,748 | 488-1N5249BTRCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.76980 | $23,094.00 |







