
1N5242B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5242BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5242BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5242B TR PBFREE |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.71300 | $17.13 |
| 100 | $0.76690 | $76.69 |
| 500 | $0.74242 | $371.21 |
| 1,000 | $0.69347 | $693.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50481 | $5,048.10 |

