1N5225B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8,157
Unit Price: $0.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.61902
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,308
Unit Price: $0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14885
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14885
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.09431
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.21101
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.75819
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,815
Unit Price: $0.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,735
Unit Price: $0.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,002
Unit Price: $0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,440
Unit Price: $0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10634
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,494
Unit Price: $0.71000
Datasheet
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5225B BK PBFREE

DigiKey Part Number
1514-1N5225BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5225B BK PBFREE
Description
DIODE ZENER 3V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15,000$0.46548$6,982.20