
TZX3V0A-TR | |
---|---|
DigiKey Part Number | 112-TZX3V0A-TR-ND - Tape & Reel (TR) 112-TZX3V0A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX3V0A-TR |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.22300 | $12.23 |
100 | $0.63720 | $63.72 |
500 | $0.42698 | $213.49 |
1,000 | $0.31202 | $312.02 |
2,000 | $0.29560 | $591.20 |
5,000 | $0.27917 | $1,395.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27917 | $2,791.70 |
20,000 | $0.25243 | $5,048.60 |
30,000 | $0.22991 | $6,897.30 |
50,000 | $0.22531 | $11,265.50 |
70,000 | $0.20553 | $14,387.10 |
250,000 | $0.18615 | $46,537.50 |