1N4753A BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46161
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.52305
Zener Diode 36 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753A BK TIN/LEAD

DigiKey Part Number
1514-1N4753ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4753A BK TIN/LEAD
Description
36V 1W TH DIODE-ZENER SINGLE: ST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-41
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4753A BK PBFREECentral Semiconductor Corp01514-1N4753ABKPBFREE-ND$0.46161Parametric Equivalent
1N4753A TR TIN/LEADCentral Semiconductor Corp01514-1N4753ATRTIN/LEADTR-ND$0.52305Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
16,000$0.46161$7,385.76