1N4753A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46161

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.52305
Zener Diode 36 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753A BK PBFREE

DigiKey Part Number
1514-1N4753ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4753A BK PBFREE
Description
DIODE ZENER 36V 1W DO41
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4753A BK TIN/LEADCentral Semiconductor Corp01514-1N4753ABKTIN/LEAD-ND$0.46161Parametric Equivalent
1N4753A TR TIN/LEADCentral Semiconductor Corp01514-1N4753ATRTIN/LEADTR-ND$0.52305Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
16,000$0.46161$7,385.76