Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4748A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4748ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4748A TR PBFREE |
Description | DIODE ZENER 22V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89614 | $4,480.70 |
| 10,000 | $0.78104 | $7,810.40 |
| 15,000 | $0.76542 | $11,481.30 |
| 25,000 | $0.69410 | $17,352.50 |






