
1N4748A,133 | |
|---|---|
DigiKey Part Number | 1727-1N4748A,133CT-ND - Cut Tape (CT) 1727-1N4748A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4748A,133 |
Description | DIODE ZENER 22V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4748A,113 | Nexperia USA Inc. | 0 | 1N4748A,113-ND | $0.42092 | MFR Recommended |
| 1N4748A | onsemi | 2,816 | 1N4748A-ND | $2.14000 | Direct |
| 1N4748ATR | onsemi | 24,852 | 1N4748AFSCT-ND | $2.30000 | Direct |
| 1N4115 | Microchip Technology | 0 | 1N4115-ND | $20.63766 | Similar |
| 1N4473 | Microchip Technology | 0 | 1N4473MS-ND | $66.85042 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.60300 | $16.03 |
| 100 | $1.00140 | $100.14 |
| 500 | $0.73862 | $369.31 |
| 1,000 | $0.65344 | $653.44 |
| 2,000 | $0.58155 | $1,163.10 |

