Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4747A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4747ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4747A BK PBFREE |
Description | DIODE ZENER 20V 1W DO41 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.42097 | $6,735.52 |






