1N4703 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8,797
Unit Price: $1.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.64222

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,153
Unit Price: $1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,116
Unit Price: $1.14000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4703 TR PBFREE

DigiKey Part Number
1514-1N4703TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4703 TR PBFREE
Description
DIODE ZENER 16V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.61254$16,125.40
20,000$1.50326$30,065.20
30,000$1.49084$44,725.20
Manufacturers Standard Package