1N4700 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.73575
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,991
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 15,128
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23428
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23428
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.35730
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $33.25455
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.20520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.77980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.53023
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.71236

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.71236

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,730
Unit Price: $1.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4700 BK PBFREE

DigiKey Part Number
1514-1N4700BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4700 BK PBFREE
Description
DIODE ZENER 13V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.75152$8,757.60