DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX13A-TR

DigiKey Part Number
112-TZX13A-TR-ND - Tape & Reel (TR)
112-TZX13A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX13A-TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.76400$7.64
100$0.29560$29.56
500$0.27096$135.48
1,000$0.22170$221.70
2,000$0.21607$432.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22151$2,215.10
20,000$0.19948$3,989.60
30,000$0.18825$5,647.50
50,000$0.18508$9,254.00
70,000$0.16085$11,259.50
250,000$0.14487$36,217.50
500,000$0.13501$67,505.00
Manufacturers Standard Package