
PW520000 | |
|---|---|
DigiKey Part Number | 3667-PW520000-ND |
Manufacturer | |
Manufacturer Product Number | PW520000 |
Description | MAGNET FOR PW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PWA, PWB, PWC Magnet 1.63" L x 0.38" W x 0.56" H (41.5mm x 9.7mm x 14.1mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | PWA, PWB, PWC | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Module | |
Size | 1.63" L x 0.38" W x 0.56" H (41.5mm x 9.7mm x 14.1mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.39000 | $71.39 |
| 10 | $59.31200 | $593.12 |
| 25 | $56.99200 | $1,424.80 |

