
PAA20011 | |
---|---|
DigiKey Part Number | 3667-PAA20011-ND |
Manufacturer | |
Manufacturer Product Number | PAA20011 |
Description | PROXIMITY SENSOR 1NO/2 WIRES 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Magnet NO Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 5.3 kHz | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $92.40767 | $5,544.46 |