6TSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2314T5N-E2-A

DigiKey Part Number
UPG2314T5N-E2-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UPG2314T5N-E2-A
Description
IC AMP BLUETOOTH 6-TSON
Customer Reference
Detailed Description
RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 6-TSON
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
18dBm ~ 20dBm
Gain
-
Noise Figure
-
RF Type
Bluetooth
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
65mA ~ 70mA
Test Frequency
450MHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.