PS2806-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: $8.22003
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.84733
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,046
Unit Price: $13.88000
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2806-1-F3-A

DigiKey Part Number
PS2806-1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2806-1-F3-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
90mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.52224$15,827.84
7,000$4.42023$30,941.61
10,500$4.31822$45,341.31
Manufacturers Standard Package