
PS2806-1-F3-A | |
---|---|
DigiKey Part Number | 559-1048-2-ND - Tape & Reel (TR) 559-1048-1-ND - Cut Tape (CT) 559-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2806-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 90mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.88600 | $98.86 |
100 | $7.48350 | $748.35 |
500 | $6.41986 | $3,209.93 |
1,000 | $6.07269 | $6,072.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.57398 | $19,508.93 |
7,000 | $5.35620 | $37,493.40 |
10,500 | $5.24473 | $55,069.66 |