PS2805C-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $2.32207
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $2.55428
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,462
Unit Price: $23.98000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 565
Unit Price: $8.70000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,923
Unit Price: $20.94000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.13414
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-1-F3-A

DigiKey Part Number
PS2805C-1-F3-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805C-1-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.32207$8,127.24
7,000$2.23914$15,673.98
10,500$2.20597$23,162.69
24,500$2.15621$52,827.15
Manufacturers Standard Package