PS2801C-4-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 16,971
Unit Price: $15.64000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 20,600
Unit Price: $20.99000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 774
Unit Price: $42.31000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,310
Unit Price: $21.16000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-4-F3-A

DigiKey Part Number
PS2801C-4-F3-ATR-ND - Tape & Reel (TR)
PS2801C-4-F3-ACT-ND - Cut Tape (CT)
PS2801C-4-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2801C-4-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS2801C-4-F3-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.34986$18,374.65
5,000$7.18025$35,901.25
Manufacturers Standard Package