
TCMT4100 | |
---|---|
DigiKey Part Number | 751-1375-2-ND - Tape & Reel (TR) 751-1375-1-ND - Cut Tape (CT) 751-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4100 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT4100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
10 | $11.16300 | $111.63 |
100 | $8.49300 | $849.30 |
500 | $7.31462 | $3,657.31 |
1,000 | $6.93003 | $6,930.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.60408 | $13,208.16 |
4,000 | $6.32825 | $25,313.00 |
6,000 | $6.18697 | $37,121.82 |
10,000 | $6.02764 | $60,276.40 |