
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2dB @ 2GHz | |
Gain | - | |
Power - Max | 90mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 30mA | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.96160 | $99.04 |
| 100 | $3.59630 | $359.63 |
| 250 | $3.56952 | $892.38 |

