
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.4dB ~ 2.7dB @ 1GHz | |
Gain | - | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 7mA, 3V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | M03 | |
Base Product Number |