
CMP9612-2-R | |
|---|---|
DigiKey Part Number | 51-CMP9612-2-RTR-ND - Tape & Reel (TR) 51-CMP9612-2-RCT-ND - Cut Tape (CT) 51-CMP9612-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP9612-2-R |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $392.10000 | $392.10 |
| 10 | $321.50200 | $3,215.02 |
| 25 | $303.87160 | $7,596.79 |
| 100 | $284.50160 | $28,450.16 |
| 250 | $279.83656 | $69,959.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $268.50317 | $161,101.90 |

