Image for CMP4020-1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP4020-1-R

DigiKey Part Number
51-CMP4020-1-RTR-ND - Tape & Reel (TR)
51-CMP4020-1-RCT-ND - Cut Tape (CT)
51-CMP4020-1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP4020-1-R
Description
RF TXRX MOD BT WIFI TH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, I2S, SDIO, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
2MB Flash, 512kB PSRAM, 512kB SRAM 
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$205.04000$205.04
10$178.89200$1,788.92
25$169.83000$4,245.75
100$157.40720$15,740.72
250$149.97628$37,494.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$133.98908$321,573.79
Manufacturers Standard Package