
CXP-3R0355R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0355R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0355R-TW |
Description | 6.3*22 3.0V 3.5F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 3 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3.5 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.13000 | $25.13 |
| 10 | $17.54100 | $175.41 |
| 50 | $14.51880 | $725.94 |
| 100 | $13.58390 | $1,358.39 |
| 500 | $12.00246 | $6,001.23 |
| 1,296 | $11.35272 | $14,713.13 |
| 2,592 | $10.97769 | $28,454.17 |
| 5,184 | $10.66875 | $55,306.80 |


