
CXP-3R0107R-TWV | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0107R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0107R-TWV |
Description | 3.0V 100F 18X60 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 13mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.07000 | $59.07 |
| 10 | $43.89300 | $438.93 |
| 50 | $37.82600 | $1,891.30 |
| 150 | $35.01027 | $5,251.54 |
| 600 | $32.49598 | $19,497.59 |
| 1,050 | $31.72709 | $33,313.44 |
| 2,550 | $30.72971 | $78,360.76 |




