
CSP-6R0L506R-TW | |
---|---|
DigiKey Part Number | 4688-CSP-6R0L506R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L506R-TW |
Description | 6.0V 50F 37*18*62 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 6 V Radial, Can 26mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.15000 | $204.15 |
10 | $164.44200 | $1,644.42 |
72 | $145.84014 | $10,500.49 |
144 | $141.39319 | $20,360.62 |
504 | $135.24996 | $68,165.98 |