
CHP5R5L606R-TW | |
---|---|
DigiKey Part Number | 4688-CHP5R5L606R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L606R-TW |
Description | 5.5V 60F 36*18*62 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 5.5 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.57000 | $244.57 |
10 | $190.67800 | $1,906.78 |
72 | $160.77667 | $11,575.92 |
144 | $152.75278 | $21,996.40 |
504 | $140.72964 | $70,927.74 |