
CPM-12R0L804R-TW | |
|---|---|
DigiKey Part Number | 4688-CPM-12R0L804R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CPM-12R0L804R-TW |
Description | 12V 0.8F 17*17*22 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.8 F (EDLC) Supercapacitor 12 V Radial 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.8 F | |
Tolerance | ±20% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.335" (8.50mm) | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.99000 | $67.99 |
| 10 | $51.00600 | $510.06 |
| 50 | $44.21200 | $2,210.60 |
| 100 | $42.10890 | $4,210.89 |
| 500 | $38.54980 | $19,274.90 |
| 1,000 | $37.44696 | $37,446.96 |



