
CPM-12R0L125R-TW | |
|---|---|
DigiKey Part Number | 4688-CPM-12R0L125R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CPM-12R0L125R-TW |
Description | 12V 1.2F 17*17*27 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 12 V Radial 360mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | ±20% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.335" (8.50mm) | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.36000 | $71.36 |
| 10 | $53.68600 | $536.86 |
| 50 | $46.63080 | $2,331.54 |
| 100 | $44.44630 | $4,444.63 |
| 500 | $40.74920 | $20,374.60 |
| 1,000 | $39.60362 | $39,603.62 |



