New Product
6 F (EDLC) Supercapacitor 12 V Radial 104mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM-12R0L605R-TW/DA

DigiKey Part Number
4688-CPM-12R0L605R-TW/DA-ND
Manufacturer
Manufacturer Product Number
CPM-12R0L605R-TW/DA
Description
12V 6F 28*28*37 T/DA EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 F (EDLC) Supercapacitor 12 V Radial 104mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
6 F
Tolerance
±20%
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
104mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.591" (15.00mm)
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Height - Seated (Max)
1.516" (38.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$148.89000$148.89
10$117.64100$1,176.41
50$105.13980$5,256.99
100$101.26750$10,126.75
500$94.70938$47,354.69
Manufacturers Standard Package