New Product
2.5 F (EDLC) Supercapacitor 12 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM-12R0L255R-TW

DigiKey Part Number
4688-CPM-12R0L255R-TW-ND
Manufacturer
Manufacturer Product Number
CPM-12R0L255R-TW
Description
12V 2.5F 21X21X32 T/DA EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 12 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
2.5 F
Tolerance
-20%, +50%
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
160mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.413" (10.50mm)
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$82.05000$82.05
10$62.30300$623.03
50$54.43120$2,721.56
100$51.99360$5,199.36
500$47.86624$23,933.12
1,000$46.58738$46,587.38
Manufacturers Standard Package