
CHT-5R5L124R-TW | |
---|---|
DigiKey Part Number | 4688-CHT-5R5L124R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L124R-TW |
Description | 5.5V 0.12F 9*4*12 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 mF (EDLC) Supercapacitor 5.5 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 120 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.354" L x 0.157" W (9.00mm x 4.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.87000 | $36.87 |
10 | $26.48000 | $264.80 |
50 | $22.32740 | $1,116.37 |
100 | $21.04320 | $2,104.32 |
500 | $18.86986 | $9,434.93 |
1,000 | $18.19648 | $18,196.48 |
2,500 | $17.48516 | $43,712.90 |