
CHT-5R5L104R-TW | |
---|---|
DigiKey Part Number | 4688-CHT-5R5L104R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L104R-TW |
Description | 5.5V 0.1F 10*5*12 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 900mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $24.14000 | $241.40 |
50 | $20.26640 | $1,013.32 |
400 | $17.27390 | $6,909.56 |
800 | $16.60634 | $13,285.07 |
1,200 | $16.27181 | $19,526.17 |
2,800 | $15.68406 | $43,915.37 |
5,200 | $15.33471 | $79,740.49 |