CHT-5R4L255R-TW/DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHT-5R4L755R-TWX

DigiKey Part Number
4688-CHT-5R4L755R-TWX-ND
Manufacturer
Manufacturer Product Number
CHT-5R4L755R-TWX
Description
5.4V 7.5F 25*12.5*32 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
7.5 F
Tolerance
-10%, +30%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
60mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.984" L x 0.512" W (25.00mm x 13.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$48.28000$48.28
10$35.32400$353.24
50$30.16400$1,508.20
138$27.92333$3,853.42
552$25.73241$14,204.29
1,104$24.91771$27,509.15
2,622$24.09916$63,188.00
Manufacturers Standard Package