
CEN5R5155HF-ZG | |
|---|---|
DigiKey Part Number | 4688-CEN5R5155HF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CEN5R5155HF-ZG |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.748" Dia x 0.256" L (19.00mm x 6.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.64900 | $86.49 |
| 50 | $6.90940 | $345.47 |
| 100 | $6.37250 | $637.25 |
| 500 | $5.46566 | $2,732.83 |
| 1,000 | $5.18505 | $5,185.05 |
| 2,500 | $4.88867 | $12,221.68 |
| 5,000 | $4.71002 | $23,550.10 |






