
CEN5R5105HF-ZG | |
|---|---|
DigiKey Part Number | 4688-CEN5R5105HF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CEN5R5105HF-ZG |
Description | CAP 1.0F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 20Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.748" Dia x 0.256" L (19.00mm x 6.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.18900 | $81.89 |
| 50 | $6.52460 | $326.23 |
| 100 | $6.01070 | $601.07 |
| 500 | $5.14304 | $2,571.52 |
| 1,000 | $4.87436 | $4,874.36 |
| 2,500 | $4.59076 | $11,476.90 |
| 5,000 | $4.41975 | $22,098.75 |








