

UA18CAD04NGM1TI | |
|---|---|
DigiKey Part Number | UA18CAD04NGM1TI-ND |
Manufacturer | |
Manufacturer Product Number | UA18CAD04NGM1TI |
Description | SENSOR PROX ULTRASN 50-400MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.969" ~ 15.748" (50mm ~ 400mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UA18CAD04NGM1TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.969" ~ 15.748" (50mm ~ 400mm) | |
Output Type | Analog Current, NPN | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |


