
RMIA45115/120VAC | |
---|---|
DigiKey Part Number | 1864-RMIA45115/120VAC-ND |
Manufacturer | |
Manufacturer Product Number | RMIA45115/120VAC |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115 ~ 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver Cerium (AgCe) | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.08 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $81.09750 | $1,621.95 |