
RK2A60D51P | |
|---|---|
DigiKey Part Number | 1864-RK2A60D51P-ND |
Manufacturer | |
Manufacturer Product Number | RK2A60D51P |
Description | 2-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State DPST-NO (2 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RK2A60D51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $922.31800 | $4,611.59 |







