
RAM1A60D50 | |
---|---|
DigiKey Part Number | 1864-RAM1A60D50-ND |
Manufacturer | |
Manufacturer Product Number | RAM1A60D50 |
Description | SSR RELAY SPST-NO 50A 42-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RAM1A60D50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $725.44000 | $725.44 |
10 | $689.17400 | $6,891.74 |
50 | $652.89760 | $32,644.88 |
100 | $631.13440 | $63,113.44 |