Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM1A23A50

DigiKey Part Number
1864-RAM1A23A50-ND
Manufacturer
Manufacturer Product Number
RAM1A23A50
Description
SSR RELAY SPST-NO 50A 24-265V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RAM1A23A50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
20 ~ 280VAC, 22 ~ 48VDC
Mfr
Voltage - Load
24 V ~ 265 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CCC, CE, CSA, cURus, EAC, UKCA, VDE
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM1A23A50Carlo Gavazzi Inc.5611864-1219-ND$559.06000MFR Recommended
84137021Sensata-Crydom0CC2596-ND$832.67000Similar
In-Stock: 21
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$531.11000$531.11
10$504.55300$5,045.53
50$477.99960$23,899.98
100$462.06720$46,206.72