PM(D,P,R)x(x)RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM(D,P,R)x(x)RI
PMR10RI

PMR10RI

DigiKey Part Number
1864-1022-ND
Manufacturer
Manufacturer Product Number
PMR10RI
Description
SENS PHOTO 10M SPDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 393.701" (10m) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PMR10RI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
393.701" (10m)
Sensing Method
Reflective
Output Type
-
Response Time
20ms, 30ms
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,960.90000$1,960.90
5$1,862.86200$9,314.31
10$1,804.03200$18,040.32
25$1,745.20440$43,630.11
Manufacturers Standard Package