PD30ETT15NAM5SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30ETT15NAM5SA
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30ETT15NAM5SA

DigiKey Part Number
PD30ETT15NAM5SA-ND
Manufacturer
Manufacturer Product Number
PD30ETT15NAM5SA
Description
SENSOR THROUGH-BEAM 15M NPN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30ETT15NAM5SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (850nm)
Connection Method
Connector
Ingress Protection
IP68, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$927.75200$4,638.76
Manufacturers Standard Package