Similar



PD30ETD10NAM5SA | |
|---|---|
DigiKey Part Number | PD30ETD10NAM5SA-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETD10NAM5SA |
Description | SENSOR REFLECTIVE 1M NPN NO/NC |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETD10NAM5SA Models |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (617nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP68, IP69K |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30ETDR10BPM5IO | Carlo Gavazzi Inc. | 0 | 1864-PD30ETDR10BPM5IO-ND | $845.87800 | Similar |







