


PD30ETDR10BPM5IO | |
|---|---|
DigiKey Part Number | 1864-PD30ETDR10BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETDR10BPM5IO |
Description | PHOTO DR RD 1M SS IO-LINK, PLG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.37" (1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.37" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (617nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $845.87800 | $4,229.39 |

